There are no models available for this part yet.
Overview of XCL202B131ER-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for XCL202B131ER-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XCL202B131ER-G-ND
|
DigiKey | 400MA INDUCTOR BUILT-IN PWM STEP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1791 / $1.2244 | Buy Now | |
DISTI #
XCL202B131ER-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1.3V 400mA 2V to 6V 8-Pin CL-2025-02 T/R - Tape and Reel (Alt: XCL202B131ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for XCL202B131ER-G by Torex Semiconductor LTD
Part Data Attributes for XCL202B131ER-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
PFM CONTROL TECHNIQUE ALSO AVAILABLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-XQCC-N8
|
Length
|
2.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.4 A
|
Output Voltage-Max
|
1.326 V
|
Output Voltage-Min
|
1.274 V
|
Output Voltage-Nom
|
1.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC8,0.08X0.1(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max
|
1.04 mm
|
Supply Current-Max (Isup)
|
0.033 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1380 kHz
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.55 mm
|
Terminal Position
|
QUAD
|
Width
|
2 mm
|
Alternate Parts for XCL202B131ER-G
This table gives cross-reference parts and alternative options found for XCL202B131ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL202B131ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL202B131BR-G | Switching Regulator/Controller, | Torex Semiconductor LTD | XCL202B131ER-G vs XCL202B131BR-G |