Part Details for XCKU085-2FLVB1760E by AMD Xilinx
Overview of XCKU085-2FLVB1760E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCKU085-2FLVB1760E
XCKU085-2FLVB1760E CAD Models
XCKU085-2FLVB1760E Part Data Attributes
|
XCKU085-2FLVB1760E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU085-2FLVB1760E
AMD Xilinx
Field Programmable Gate Array, 870660-Cell, CMOS, PBGA1760,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, BGA1760,42X42,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1760 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 62190 | |
Number of Inputs | 676 | |
Number of Logic Cells | 1088325 | |
Number of Outputs | 676 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 62190 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XCKU085-2FLVB1760E
This table gives cross-reference parts and alternative options found for XCKU085-2FLVB1760E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU085-2FLVB1760E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU085-2FLVB1760I | Field Programmable Gate Array, 870660-Cell, CMOS, PBGA1760, | AMD Xilinx | XCKU085-2FLVB1760E vs XCKU085-2FLVB1760I |