Part Details for XCKU035-1FBVA900I by AMD
Results Overview of XCKU035-1FBVA900I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU035-1FBVA900I Information
XCKU035-1FBVA900I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU035-1FBVA900I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCKU035-1FBVA900I-ND
|
DigiKey | IC FPGA 468 I/O 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,888.7500 | Buy Now |
DISTI #
XCKU035-1FBVA900I
|
Avnet Americas | FPGA Kintex UltraScale 355474 Cells 20nm Technology 0.95V 900-Pin FC-BGA - Trays (Alt: XCKU035-1FBVA... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1,821.1536 | Buy Now |
DISTI #
217-CKU035-1FBVA900I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU035-1FBVA900I RoHS: Compliant | 0 |
|
$1,858.3200 | Order Now |
DISTI #
XCKU035-1FBVA900I
|
Avnet Asia | FPGA Kintex UltraScale 355474 Cells 20nm Technology 0.95V 900-Pin FC-BGA (Alt: XCKU035-1FBVA900I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$1,777.6471 / $1,988.1580 | Buy Now |
DISTI #
XCKU035-1FBVA900I
|
Avnet Silica | (Alt: XCKU035-1FBVA900I) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | Silica - 54 |
|
Buy Now | |
DISTI #
XCKU035-1FBVA900I
|
EBV Elektronik | (Alt: XCKU035-1FBVA900I) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XCKU035-1FBVA900I
XCKU035-1FBVA900I CAD Models
XCKU035-1FBVA900I Part Data Attributes
|
XCKU035-1FBVA900I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU035-1FBVA900I
AMD
Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA900,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-900 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1700 | |
Number of Inputs | 520 | |
Number of Logic Cells | 444343 | |
Number of Outputs | 520 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1700 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for XCKU035-1FBVA900I
This table gives cross-reference parts and alternative options found for XCKU035-1FBVA900I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU035-1FBVA900I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU035-1FBVA900C | AMD | $1,172.9111 | Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA900, | XCKU035-1FBVA900I vs XCKU035-1FBVA900C |
XCKU035-1FBVA900E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU035-1FBVA900I vs XCKU035-1FBVA900E |
XCKU035-1FBVA900I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1700 CLBs, 355474-Cell, CMOS, PBGA900, FBGA-900 | XCKU035-1FBVA900I vs XCKU035-1FBVA900I |
XCKU035-1FFVA1156I | AMD | $1,068.5252 | Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA1156, | XCKU035-1FBVA900I vs XCKU035-1FFVA1156I |
XCKU035-1FBVA676C | AMD | $193.3165 | Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA676, | XCKU035-1FBVA900I vs XCKU035-1FBVA676C |