XCKU025-2FFVA1156I
Description: Field Programmable Gate Array, 318150-Cell, PBGA1156,

Overview of XCKU025-2FFVA1156I by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XCKU025-2FFVA1156I by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # XCKU025-2FFVA1156I-ND
DigiKey IC FPGA 312 I/O 1156FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,981.2500
$1,981.2500 Buy Now
DISTI # XCKU025-2FFVA1156I
Avnet Americas FPGA Kintex UltraScale Family 318150 Cells 20nm Technology 0.95V 1156-Pin FC-BGA Tray - Trays (Alt: XCKU025-2FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $2,005.0250
$2,005.0250 Buy Now
DISTI # XCKU025-2FFVA1156I
Avnet Asia FPGA Kintex UltraScale Family 318150 Cells 20nm Technology 0.95V 1156-Pin FC-BGA Tray (Alt: XCKU025-2FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days 0
  • 1 $2,085.5264
  • 2 $2,058.4417
  • 3 $2,032.0513
  • 5 $2,006.3291
  • 10 $1,956.7902
  • 25 $1,909.6385
  • 50 $1,864.7059
$1,864.7059 / $2,085.5264 Buy Now

CAD Models for XCKU025-2FFVA1156I by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCKU025-2FFVA1156I by AMD

XCKU025-2FFVA1156I
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
AMD
JESD-30 Code
S-PBGA-B1156
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of CLBs
18180
Number of Inputs
312
Number of Logic Cells
318150
Number of Outputs
312
Number of Terminals
1156
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
18180 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1156,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.42 mm
Supply Voltage-Max
0.979 V
Supply Voltage-Min
0.922 V
Supply Voltage-Nom
0.95 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. XCKU025-2FFVA1156I
    AMD
    Field Programmable Gate Array, 318150-Cell, PBGA1156,
    VS

Related Parts for XCKU025-2FFVA1156I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCKU025-2FFVA1156I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCKU025-2FFVA1156I by AMD

Select Manufacturer
Which Manufacturer of XCKU025-2FFVA1156I would you like to use for your alert(s)?
  • Please alert me when XCKU025-2FFVA1156I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCKU025-2FFVA1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCKU025-2FFVA1156I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCKU025-2FFVA1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCKU025-2FFVA1156I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCKU025-2FFVA1156I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: