Part Details for XCF5102PV20A by Freescale Semiconductor
Results Overview of XCF5102PV20A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCF5102PV20A Information
XCF5102PV20A by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for XCF5102PV20A
XCF5102PV20A CAD Models
XCF5102PV20A Part Data Attributes
|
XCF5102PV20A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XCF5102PV20A
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,QFP,144PIN,PLASTIC
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Number of Terminals | 144 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |