Part Details for XCF08PVOG48C by AMD Xilinx
Overview of XCF08PVOG48C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Robotics and Drones
Price & Stock for XCF08PVOG48C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 48 Pin, Plastic, TSSOP | 19 |
|
$28.8720 / $32.0800 | Buy Now |
|
Sense Electronic Company Limited | TSSOP@备货 | 2453 |
|
RFQ | |
|
Win Source Electronics | FPGA Configuration Flash Memory / IC PROM SRL 1.8V 8M GATE 48TSOP | 9500 |
|
$33.9130 / $50.8700 | Buy Now |
Part Details for XCF08PVOG48C
XCF08PVOG48C CAD Models
XCF08PVOG48C Part Data Attributes:
|
XCF08PVOG48C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCF08PVOG48C
AMD Xilinx
Configuration Memory, 8MX1, Serial, CMOS, PDSO48, LEAD-FREE, PLASTIC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSOP | |
Package Description | LEAD-FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.45 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 12 mm |