Part Details for XCF08PVO48C by AMD Xilinx
Results Overview of XCF08PVO48C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCF08PVO48C Information
XCF08PVO48C by AMD Xilinx is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for XCF08PVO48C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86155038
|
Verical | NOR Flash Parallel/Serial 1.8V 8M-bit 48-Pin TSOP Min Qty: 25 Package Multiple: 1 | Americas - 6829 |
|
$16.7500 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | IC,SERIAL EEPROM,NOR FLASH,CMOS,TSSOP,48PIN,PLASTIC | 25 |
|
$12.3435 / $18.9900 | Buy Now |
|
Rochester Electronics | XCF08P - Configuration Memory, 8MX1, Serial PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6829 |
|
$10.7200 / $13.4000 | Buy Now |
DISTI #
SMC-XCF08PVO48C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 11 |
|
RFQ |
Part Details for XCF08PVO48C
XCF08PVO48C CAD Models
XCF08PVO48C Part Data Attributes
|
XCF08PVO48C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCF08PVO48C
AMD Xilinx
Configuration Memory, 8MX1, Serial, CMOS, PDSO48, PLASTIC, TSOP-48
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 20000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.45 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 12 mm |
XCF08PVO48C Frequently Asked Questions (FAQ)
-
The recommended clock frequency for the XCF08PVO48C is 100 MHz, but it can operate up to 200 MHz with proper cooling and power management.
-
A reliable POR circuit can be implemented using a voltage supervisor IC, such as the TLV7031, which can detect the power-on reset threshold and generate a reset signal to the FPGA.
-
The maximum current draw of the XCF08PVO48C is approximately 1.5A, but this can vary depending on the specific design and operating conditions.
-
To optimize the XCF08PVO48C for low power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating temperature range for the XCF08PVO48C is -40°C to 100°C, but it's recommended to operate within the commercial temperature range of 0°C to 70°C for optimal performance and reliability.