Part Details for XCD-01 by e10cel SYS
Results Overview of XCD-01 by e10cel SYS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCD-01 Information
XCD-01 by e10cel SYS is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for XCD-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71556781
|
RS | Card Cage, Power Supply, 6 Position, 1200 W, 1U, 10.55x5x1.59 In, Thermal Signal | Excelsys Technolo... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 9 |
|
$479.0900 | Buy Now |
DISTI #
000000000005424719
|
Sager | Modular Power Supplies Min Qty: 1 | 16 |
|
$368.2900 / $400.7900 | Buy Now |