Part Details for XCCACE-TQG144I by AMD Xilinx
Overview of XCCACE-TQG144I by AMD Xilinx
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCCACE-TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$36.0000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | FLASH MEMORY DRIVE CONTROLLER, 144 Pin Plastic QFP | 1 |
|
$34.5000 | Buy Now |
|
Quest Components | FLASH MEMORY DRIVE CONTROLLER, 144 Pin Plastic QFP | 5 |
|
$39.0000 | Buy Now |
|
Quest Components | FLASH MEMORY DRIVE CONTROLLER, 144 Pin Plastic QFP | 3 |
|
$494.8972 / $509.4530 | Buy Now |
DISTI #
XCCACE-TQG144I
|
Direct Components, Inc. | 419 |
|
RFQ |
Part Details for XCCACE-TQG144I
XCCACE-TQG144I CAD Models
XCCACE-TQG144I Part Data Attributes:
|
XCCACE-TQG144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCCACE-TQG144I
AMD Xilinx
Flash Memory Drive, CMOS, PQFP144, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
External Data Bus Width | 16 | |
Host Interface Standard | PCMCIA-ATA | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |