Part Details for XCC2564MODNCMOET by Texas Instruments
Overview of XCC2564MODNCMOET by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XCC2564MODNCMOET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$5.4000 / $10.8000 | Buy Now |
Part Details for XCC2564MODNCMOET
XCC2564MODNCMOET CAD Models
XCC2564MODNCMOET Part Data Attributes
|
XCC2564MODNCMOET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XCC2564MODNCMOET
Texas Instruments
Texas Instruments XCC2564MODNCMOET
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-B33 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for XCC2564MODNCMOET
This table gives cross-reference parts and alternative options found for XCC2564MODNCMOET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCC2564MODNCMOET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2564MODNCMOET | Bluetooth® 4.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) module 33-QFM -30 to 85 | Texas Instruments | XCC2564MODNCMOET vs CC2564MODNCMOET |
CC2564MODNCMOER | Bluetooth® 4.1 with Basic Rate (BR), Enhanced Data Rate (EDR), Low Energy (LE) module 33-QFM -30 to 85 | Texas Instruments | XCC2564MODNCMOET vs CC2564MODNCMOER |