Programmable Logic
XC9572XL-7CS48I
Description: Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48

Overview of XC9572XL-7CS48I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for XC9572XL-7CS48I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Quest Components FLASH PLD, 7.5 ns, PBGA48 617
  • 1 $29.9100
  • 210 $23.1803
  • 432 $22.4325
$22.4325 / $29.9100 Buy Now

CAD Models for XC9572XL-7CS48I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC9572XL-7CS48I by AMD Xilinx

XC9572XL-7CS48I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
CSP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Additional Feature
72 MACROCELLS
Clock Frequency-Max
125 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e0
JTAG BST
YES
Length
7 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
38
Number of Inputs
38
Number of Macro Cells
72
Number of Outputs
38
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 38 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA48,7X7,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. XC9572XL-7CS48I
    AMD Xilinx
    Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48
    VS

Alternate Parts for XC9572XL-7CS48I

This table gives cross-reference parts and alternative options found for XC9572XL-7CS48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572XL-7CS48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC9572XL-7CS48C Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-7CS48C
XC9572XL-7CSG48C Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-7CSG48C
Part Number Description Manufacturer Compare
XC9572XL-7CS48C Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-7CS48C
XC9572XV-7CS48C Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XV-7CS48C
XC9572XL-10CS48I Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-10CS48I
XC9572XL-10CS48C Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-10CS48C
XC9572XV-5CS48C Flash PLD, 5ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XV-5CS48C
XC9572XL-7CSG48I Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-7CSG48I
XC9572XL-7CSG48C Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-7CSG48C
XC9572XL-5CSG48C Flash PLD, 5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-5CSG48C
XC9572XV-7CSG48C Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XV-7CSG48C
XC9572XL-10CSG48C Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 AMD Xilinx XC9572XL-7CS48I vs XC9572XL-10CSG48C

Related Parts for XC9572XL-7CS48I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9572XL-7CS48I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9572XL-7CS48I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC9572XL-7CS48I would you like to use for your alert(s)?
  • Please alert me when XC9572XL-7CS48I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9572XL-7CS48I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9572XL-7CS48I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9572XL-7CS48I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9572XL-7CS48I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9572XL-7CS48I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: