Part Details for XC9572XL-10VQG44I by AMD Xilinx
Overview of XC9572XL-10VQG44I by AMD Xilinx
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9572XL-10VQG44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | FLASH PLD, 10 ns, PQFP44 | 1 |
|
$30.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-XC9572XL-10VQG44I
|
Sensible Micro Corporation | Cpld Xc9500Xl Family 1.6K Gates 72 Macro Cells 100Mhz 0.35Um (Cmos) Technology 3.3V 44-Pin Vtqfp - Trays (Alt: Xc9572Xl-10Vqg44I) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1033 Container: Trays | 1 |
|
$8.2204 / $8.9054 | RFQ |
|
Chip 1 Exchange | INSTOCK | 640 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
|
LCSC | VQFP-44 Programmable Logic Device (CPLDs/FPGAs) ROHS | 43 |
|
$8.2157 / $11.7412 | Buy Now |
|
LCSC | QFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs) ROHS | 5 |
|
$5.4590 / $7.3797 | Buy Now |
|
Win Source Electronics | IC CPLD 72MC 10NS 44VQFP / CPLD XC9500 Family 1.6K Gates 72 Macro Cells 100MHz 0.35um, CMOS Technology 3.3V 44-Pin VQFP | 22888 |
|
$3.7920 / $5.6880 | Buy Now |
Part Details for XC9572XL-10VQG44I
XC9572XL-10VQG44I CAD Models
XC9572XL-10VQG44I Part Data Attributes
|
XC9572XL-10VQG44I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9572XL-10VQG44I
AMD Xilinx
Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | 72 MACROCELLS | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Inputs | 34 | |
Number of Macro Cells | 72 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC9572XL-10VQG44I
This table gives cross-reference parts and alternative options found for XC9572XL-10VQG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572XL-10VQG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9572XL-10VQ44I | Flash PLD, 10ns, 72-Cell, CMOS, PQFP44, VQFP-44 | AMD Xilinx | XC9572XL-10VQG44I vs XC9572XL-10VQ44I |