Part Details for XC9536XL-7VQG44I by AMD
Overview of XC9536XL-7VQG44I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9536XL-7VQG44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8693
|
Newark | Cpld, Flash, 7.5Ns, 125Mhz, Vqfp-44, Cpld Type:Flash, No. Of Macrocells:36, No. Of I/O S:34I/O S, Logic Case Style:Vqfp, No. Of Pins:44Pins, Frequency:125Mhz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Propagation Delay:7.5Ns, Rohs Compliant: Yes |Amd XC9536XL-7VQG44I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 | Buy Now |
DISTI #
122-2150-ND
|
DigiKey | IC CPLD 36MC 7.5NS 44VQFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
6474 In Stock |
|
$5.9400 | Buy Now |
DISTI #
XC9536XL-7VQG44I
|
Avnet Asia | CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP (Alt: XC9536XL-7VQG44I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.5882 / $9.5000 | Buy Now |
Part Details for XC9536XL-7VQG44I
XC9536XL-7VQG44I CAD Models
XC9536XL-7VQG44I Part Data Attributes
|
XC9536XL-7VQG44I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC9536XL-7VQG44I
AMD
Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Clock Frequency-Max | 138.88 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Inputs | 34 | |
Number of Macro Cells | 36 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |