Part Details for XC9536XL-10VQG64C by AMD Xilinx
Results Overview of XC9536XL-10VQG64C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9536XL-10VQG64C Information
XC9536XL-10VQG64C by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC9536XL-10VQG64C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COMPLEX-FLASH PLD,36-CELL,10NS PROP DELAY,TQFP,64PIN,PLASTIC | 26 |
|
$8.3200 / $12.4800 | Buy Now |
|
Quest Components | IC,COMPLEX-FLASH PLD,36-CELL,10NS PROP DELAY,TQFP,64PIN,PLASTIC | 24 |
|
$14.8000 / $18.0000 | Buy Now |
DISTI #
XC9536XL10VQG64
|
TME | IC: CPLD, SMD, VQFP64, Number of macrocells: 36, I/O: 34, 3÷3.6VDC Min Qty: 1 | 0 |
|
$2.9000 / $3.8000 | RFQ |
|
Vyrian | Programmable ICs | 226 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 36MC 10NS 64VQFP | 6000 |
|
$9.0278 / $13.5416 | Buy Now |
Part Details for XC9536XL-10VQG64C
XC9536XL-10VQG64C CAD Models
XC9536XL-10VQG64C Part Data Attributes
|
XC9536XL-10VQG64C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9536XL-10VQG64C
AMD Xilinx
Flash PLD, 10ns, 36-Cell, CMOS, PQFP64, LEAD FREE, VQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 138.88 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Inputs | 36 | |
Number of Macro Cells | 36 | |
Number of Outputs | 36 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC9536XL-10VQG64C
This table gives cross-reference parts and alternative options found for XC9536XL-10VQG64C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536XL-10VQG64C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9536XL-10VQ64C | AMD | Check for Price | Flash PLD, 10ns, 36-Cell, CMOS, PQFP64, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-10VQ64C |
XC9536XL-10VQ64Q | AMD Xilinx | Check for Price | Flash PLD, 10ns, 36-Cell, CMOS, PQFP64, PLASTIC, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-10VQ64Q |
XC9536XL-7VQ64I | AMD | Check for Price | Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP64, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-7VQ64I |
XC9536XL-7VQ64I | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP64, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-7VQ64I |
XC9536XL-5VQG64C | AMD | Check for Price | Flash PLD, 5ns, 36-Cell, CMOS, PQFP64, LEAD FREE, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-5VQG64C |
XC9536XL-10VQG64Q | AMD Xilinx | Check for Price | Flash PLD, 10ns, CMOS, PQFP64, PLASTIC, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-10VQG64Q |
XC9536XL-5VQ64C | AMD Xilinx | Check for Price | Flash PLD, 5ns, 36-Cell, CMOS, PQFP64, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-5VQ64C |
XC9536XL-7VQ64C | AMD | Check for Price | Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP64, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-7VQ64C |
XC9536XL-7VQ64C | AMD Xilinx | $1.8900 | Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP64, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-7VQ64C |
XC9536XL-7VQG64C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP64, LEAD FREE, VQFP-64 | XC9536XL-10VQG64C vs XC9536XL-7VQG64C |