Part Details for XC9536XL-10VQ44C by AMD
Results Overview of XC9536XL-10VQ44C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9536XL-10VQ44C Information
XC9536XL-10VQ44C by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC9536XL-10VQ44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984653
|
Farnell | CPLD, 34 I/O, 0 TO 70DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Each | 1084 |
|
$5.1508 | Buy Now |
DISTI #
XC9536XL-10VQ44C
|
Avnet Silica | (Alt: XC9536XL-10VQ44C) RoHS: Not Compliant Min Qty: 139 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC9536XL-10VQ44C
|
EBV Elektronik | (Alt: XC9536XL-10VQ44C) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC9536XL-10VQ44C
XC9536XL-10VQ44C CAD Models
XC9536XL-10VQ44C Part Data Attributes
|
XC9536XL-10VQ44C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC9536XL-10VQ44C
AMD
Flash PLD, 10ns, 36-Cell, CMOS, PQFP44, VQFP-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Additional Feature | YES | |
Clock Frequency-Max | 138.88 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Inputs | 34 | |
Number of Macro Cells | 36 | |
Number of Outputs | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for XC9536XL-10VQ44C
This table gives cross-reference parts and alternative options found for XC9536XL-10VQ44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536XL-10VQ44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9536XL-10VQG44C | AMD | Check for Price | Flash PLD, 10ns, 36-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | XC9536XL-10VQ44C vs XC9536XL-10VQG44C |
XC9536XL-10VQG44C | AMD Xilinx | $1.8217 | Flash PLD, 10ns, 36-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | XC9536XL-10VQ44C vs XC9536XL-10VQG44C |