Part Details for XC9536XL-10CS48I by AMD
Overview of XC9536XL-10CS48I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9536XL-10CS48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9536XL-10CS48I-ND
|
DigiKey | IC CPLD 36MC 10NS 48CSBGA Min Qty: 416 Lead time: 33 Weeks Container: Tray | Limited Supply - Call |
|
$7.9100 | Buy Now |
DISTI #
XC9536XL-10CS48I
|
Avnet Americas | CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA - Trays (Alt: XC9536XL-10CS48I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.2800 | Buy Now |
DISTI #
217-XC9536XL-10CS48I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 36-mc CPLD | 0 |
|
Order Now |
Part Details for XC9536XL-10CS48I
XC9536XL-10CS48I CAD Models
XC9536XL-10CS48I Part Data Attributes:
|
XC9536XL-10CS48I
AMD
Buy Now
|
Compare Parts:
XC9536XL-10CS48I
AMD
|
Samacsys Manufacturer | AMD |