Part Details for XC9536-5PC44C by AMD Xilinx
Overview of XC9536-5PC44C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9536-5PC44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Flash Based Complex PLD, 36 Cell, 5ns, 44 Pin, Plastic, PLCC | 7 |
|
$14.8800 / $16.7400 | Buy Now |
|
Quest Components | Flash Based Complex PLD, 36 Cell, 5ns, 44 Pin, Plastic, PLCC | 2 |
|
$14.8800 | Buy Now |
Part Details for XC9536-5PC44C
XC9536-5PC44C CAD Models
XC9536-5PC44C Part Data Attributes
|
XC9536-5PC44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9536-5PC44C
AMD Xilinx
Flash PLD, 5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Macro Cells | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for XC9536-5PC44C
This table gives cross-reference parts and alternative options found for XC9536-5PC44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536-5PC44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9536F-7PCG44C | Flash PLD, 7.5ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536F-7PCG44C |
XC9536F-10PCG44C | Flash PLD, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536F-10PCG44C |
XC9536-6PC44C | Flash PLD, 6ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536-6PC44C |
XC9536-15PCG44I | Flash PLD, 15ns, 36-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536-15PCG44I |
XC9536F-7PC44C | Flash PLD, 7.5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536F-7PC44C |
XC9536-15PC44C | Flash PLD, 15ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536-15PC44C |
XC9536-7PC44C | Flash PLD, 7.5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536-7PC44C |
XC9536-15PC44I | Flash PLD, 15ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536-15PC44I |
XC9536F-5PC44C | Flash PLD, 5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536F-5PC44C |
XC9536F-5PCG44C | Flash PLD, 5ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536-5PC44C vs XC9536F-5PCG44C |