Part Details for XC95288XL-7TQG144C by AMD
Overview of XC95288XL-7TQG144C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC95288XL-7TQG144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1384-ND
|
DigiKey | IC CPLD 288MC 7.5NS 144TQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
1067 In Stock |
|
$72.4500 | Buy Now |
DISTI #
XC95288XL-7TQG144C
|
Avnet Americas | CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XC95288XL-7TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$57.5201 | Buy Now |
DISTI #
217-95288XL-7TQG144C
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD RoHS: Compliant | 30 |
|
$72.4400 | Buy Now |
DISTI #
XC95288XL-7TQG144C
|
Avnet Asia | CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP (Alt: XC95288XL-7TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC95288XL-7TQG144C
XC95288XL-7TQG144C CAD Models
XC95288XL-7TQG144C Part Data Attributes:
|
XC95288XL-7TQG144C
AMD
Buy Now
|
Compare Parts:
XC95288XL-7TQG144C
AMD
|
Samacsys Manufacturer | AMD |