Part Details for XC95288XL-10TQG144I by AMD
Overview of XC95288XL-10TQG144I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC95288XL-10TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1382-ND
|
DigiKey | IC CPLD 288MC 10NS 144TQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
3 In Stock |
|
$67.6900 | Buy Now |
DISTI #
XC95288XL-10TQG144
|
Avnet Americas | CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP - Trays (Alt: XC95288XL-10TQG144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$53.7410 | Buy Now |
DISTI #
217-5288XL-10TQG144I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD RoHS: Compliant | 1266 |
|
$67.6800 | Buy Now |
DISTI #
XC95288XL-10TQG144I
|
Avnet Asia | CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP (Alt: XC95288XL-10TQG144I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
$56.8824 / $69.0714 | Buy Now |