-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC95288XL-10PQ208I by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC95288XL-10PQ208I-ND
|
DigiKey | IC CPLD 288MC 10NS 208QFP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
217 In Stock |
|
$114.6600 | Buy Now |
DISTI #
XC95288XL-10PQ208I
|
Avnet Asia | CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
XC95288XL-10PQ208I
|
Avnet Silica | (Alt: XC95288XL-10PQ208I) RoHS: Not Compliant Min Qty: 6 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC95288XL-10PQ208I
|
EBV Elektronik | (Alt: XC95288XL-10PQ208I) RoHS: Not Compliant Min Qty: 6 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy