Part Details for XC95288XL-10FG256I by AMD
Overview of XC95288XL-10FG256I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC95288XL-10FG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC95288XL-10FG256I-ND
|
DigiKey | IC CPLD 288MC 10NS 256FBGA Min Qty: 90 Lead time: 29 Weeks Container: Tray | Limited Supply - Call |
|
$76.4400 | Buy Now |
DISTI #
XC95288XL-10FG256I
|
Avnet Americas | CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA - Trays (Alt: XC95288XL-10FG256I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$60.6879 | Buy Now |
DISTI #
217-95288XL-10FG256I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 288-mc CPLD | 59 |
|
$76.4300 | Buy Now |
Part Details for XC95288XL-10FG256I
XC95288XL-10FG256I CAD Models
XC95288XL-10FG256I Part Data Attributes
|
XC95288XL-10FG256I
AMD
Buy Now
|
Compare Parts:
XC95288XL-10FG256I
AMD
|
Samacsys Manufacturer | AMD |