Part Details for XC95144XL-10CSG144I by AMD
Overview of XC95144XL-10CSG144I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC95144XL-10CSG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC95144XL-10CSG144I-ND
|
DigiKey | IC CPLD 144MC 10NS 144LCSBGA Min Qty: 198 Lead time: 33 Weeks Container: Tray | Limited Supply - Call |
|
$36.4000 | Buy Now |
DISTI #
XC95144XL-10CSG144
|
Avnet Americas | CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA - Trays (Alt: XC95144XL-10CSG144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$28.8990 | Buy Now |
DISTI #
217-5144XL-10CSG144I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 144-mc CPLD RoHS: Compliant | 70 |
|
$36.3900 | Buy Now |
DISTI #
XC95144XL-10CSG144I
|
Avnet Asia | CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 144-Pin CS-BGA (Alt: XC95144XL-10CSG144I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC95144XL-10CSG144I
XC95144XL-10CSG144I CAD Models
XC95144XL-10CSG144I Part Data Attributes:
|
XC95144XL-10CSG144I
AMD
Buy Now
|
Compare Parts:
XC95144XL-10CSG144I
AMD
|
Samacsys Manufacturer | AMD |