Part Details for XC95144XL-10CS144I by AMD Xilinx
Overview of XC95144XL-10CS144I by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC95144XL-10CS144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | FLASH PLD, 10NS, 144-CELL, CMOS, PBGA144 | 65 |
|
$43.6680 / $54.5850 | Buy Now |
|
Quest Components | FLASH PLD, 10NS, 144-CELL, CMOS, PBGA144 | 3 |
|
$35.9600 | Buy Now |
Part Details for XC95144XL-10CS144I
XC95144XL-10CS144I CAD Models
XC95144XL-10CS144I Part Data Attributes
|
XC95144XL-10CS144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC95144XL-10CS144I
AMD Xilinx
Flash PLD, 10ns, 144-Cell, CMOS, PBGA144, CSP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | CSP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 138.88 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 117 | |
Number of Inputs | 117 | |
Number of Macro Cells | 144 | |
Number of Outputs | 117 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 117 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for XC95144XL-10CS144I
This table gives cross-reference parts and alternative options found for XC95144XL-10CS144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95144XL-10CS144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC95144XV-7CS144C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 | XC95144XL-10CS144I vs XC95144XV-7CS144C |
XC95144XV-7CS144I | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 | XC95144XL-10CS144I vs XC95144XV-7CS144I |
XC95144XL-10CSG144C | AMD Xilinx | Check for Price | Flash PLD, 10ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 | XC95144XL-10CS144I vs XC95144XL-10CSG144C |
XC95144XL-5CS144C | AMD Xilinx | Check for Price | Flash PLD, 5ns, 144-Cell, CMOS, PBGA144, CSP-144 | XC95144XL-10CS144I vs XC95144XL-5CS144C |
XC95144XL-7CSG144C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 | XC95144XL-10CS144I vs XC95144XL-7CSG144C |
XC95144XL-7CS144I | AMD Xilinx | $23.0900 | Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 | XC95144XL-10CS144I vs XC95144XL-7CS144I |
XC95144XL-10CS144C | AMD Xilinx | Check for Price | Flash PLD, 10ns, 144-Cell, CMOS, PBGA144, CSP-144 | XC95144XL-10CS144I vs XC95144XL-10CS144C |
XC95144XV-7CSG144C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 | XC95144XL-10CS144I vs XC95144XV-7CSG144C |
XC95144XL-5CSG144C | AMD Xilinx | Check for Price | Flash PLD, 5ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 | XC95144XL-10CS144I vs XC95144XL-5CSG144C |
XC95144XL-7CSG144I | AMD Xilinx | $23.0900 | Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 | XC95144XL-10CS144I vs XC95144XL-7CSG144I |