Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
893-XC9289A27C1R-GTR-ND
|
DigiKey
|
IC REG BUCK 2.7V 1.5A LGA-8B01
Min Qty:
5000
Lead time:
12 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
5,000
$0.3136
-
10,000
$0.3020
-
25,000
$0.2904
|
$0.2904 / $0.3136
|
Buy Now
|
|
|
Avnet Americas
|
HISAT-COT 5.5V/1.5A, 15UA, PWM(MODE=H), - Tape and Reel (Alt: XC9289A27C1R-G)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.3070
-
10,000
$0.3024
-
20,000
$0.2967
-
30,000
$0.2875
-
40,000
$0.2841
|
$0.2841 / $0.3070
|
Buy Now
|
|
DISTI #
865-XC9289A27C1R-G
|
Mouser Electronics
|
Switching Voltage Regulators HiSAT-COT 5.5V/1.5A Synchronous Buck Converter
RoHS:
Compliant
|
0
|
-
5,000
$0.2980
-
25,000
$0.2900
|
$0.2900 / $0.2980
|
Order Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Torex Semiconductor LTD
VS
-