XC9276D2360R-G
Torex Semiconductor LTD

Overview of XC9276D2360R-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC9276D2360R-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # XC9276D2360R-G
TME IC: PMIC, DC/DC converter, Uin: 1.8÷6VDC, Uout: 0.8VDC,0.9VDC, WLP6 Min Qty: 1 0
  • 1 $0.8370
  • 5 $0.7190
  • 25 $0.6360
  • 100 $0.5710
  • 500 $0.5430
$0.5430 / $0.8370 RFQ
DISTI # XC9276D2360R-G
Avnet Silica (Alt: XC9276D2360R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for XC9276D2360R-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC9276D2360R-G by Torex Semiconductor LTD

XC9276D2360R-G
Torex Semiconductor LTD
-
-
Samacsys Manufacturer
Torex
Want to compare parts?
  1. XC9276D2360R-G
    Torex Semiconductor LTD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9276D2360R-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9276D2360R-G by Torex Semiconductor LTD

  • Please alert me when XC9276D2360R-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC9276D2360R-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9276D2360R-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC9276D2360R-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9276D2360R-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9276D2360R-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: