Part Details for XC9262A0LD1R-G by Torex Semiconductor LTD
Results Overview of XC9262A0LD1R-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9262A0LD1R-G Information
XC9262A0LD1R-G by Torex Semiconductor LTD is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for XC9262A0LD1R-G
XC9262A0LD1R-G CAD Models
XC9262A0LD1R-G Part Data Attributes
|
XC9262A0LD1R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9262A0LD1R-G
Torex Semiconductor LTD
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |