Part Details for XC9262A08C1R-G by Torex Semiconductor LTD
Overview of XC9262A08C1R-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XC9262A08C1R-G
XC9262A08C1R-G CAD Models
XC9262A08C1R-G Part Data Attributes:
|
XC9262A08C1R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9262A08C1R-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XC9262A08C1R-G
This table gives cross-reference parts and alternative options found for XC9262A08C1R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9262A08C1R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9262B08C1R-G | Switching Regulator, | Torex Semiconductor LTD | XC9262A08C1R-G vs XC9262B08C1R-G |