Part Details for XC9244A1HC7R-G by Torex Semiconductor LTD
Overview of XC9244A1HC7R-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9244A1HC7R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9244A1HC7R-G-ND
|
DigiKey | IC REG BUCK 1.65V 400MA 6USPN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9507 / $0.9887 | Buy Now |
DISTI #
XC9244A1HC7R-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1.65V 400mA 2.3V to 6V 6-Pin USPN T/R - Tape and Reel (Alt: XC9244A1HC7R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XC9244A1HC7R-G
XC9244A1HC7R-G CAD Models
XC9244A1HC7R-G Part Data Attributes
|
XC9244A1HC7R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9244A1HC7R-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 1.683 V | |
Output Voltage-Min | 1.617 V | |
Output Voltage-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,17 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.3 mm |
Alternate Parts for XC9244A1HC7R-G
This table gives cross-reference parts and alternative options found for XC9244A1HC7R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9244A1HC7R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9244A1FC7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A1FC7R-G |
XC9244A12C7R-G | Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max, PDSO6, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A12C7R-G |
XC9244A3DC7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A3DC7R-G |
XC9244A08C7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A08C7R-G |
XC9244A3MC7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A3MC7R-G |
XC9244A37C7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A37C7R-G |
XC9244A25C7R-G | Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max, PDSO6, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A25C7R-G |
XC9244A28C7R-G | Switching Regulator, Current-mode, 0.4A, 1380kHz Switching Freq-Max, PDSO6, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A28C7R-G |
XC9244A1MC7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A1MC7R-G |
XC9244A29C7R-G | Switching Regulator, | Torex Semiconductor LTD | XC9244A1HC7R-G vs XC9244A29C7R-G |