Part Details for XC9243B08CQR-G by Torex Semiconductor LTD
Overview of XC9243B08CQR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XC9243B08CQR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9243B08CQR-G-ND
|
DigiKey | IC REG BUCK 0.8V 2A 8SOPFD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7575 / $0.8787 | Buy Now |
DISTI #
XC9243B08CQR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 2A 2.7V to 6V 8-Pin SOP-FD - Tape and Reel (Alt: XC9243B08CQR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC9243B08CQR-G
|
Mouser Electronics | Switching Voltage Regulators 2A Synchronous Step-Down DCDC Converter RoHS: Compliant | 0 |
|
$0.7580 / $0.8790 | Order Now |
DISTI #
XC9243B08CQR-G
|
Avnet Silica | (Alt: XC9243B08CQR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900586176
|
Chip1Stop | DC/DC Switching Regulators Container: Cut Tape | 2190 |
|
$0.4750 / $0.6970 | Buy Now |
Part Details for XC9243B08CQR-G
XC9243B08CQR-G CAD Models
XC9243B08CQR-G Part Data Attributes
|
XC9243B08CQR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9243B08CQR-G
Torex Semiconductor LTD
Switching Regulator, Current-mode, 2A, 1380kHz Switching Freq-Max, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |