Part Details for XC9236A18DMR-G by Torex Semiconductor LTD
Overview of XC9236A18DMR-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9236A18DMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1257
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9236A18DMR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2987 |
|
$1.2600 / $1.8600 | Buy Now |
DISTI #
893-1121-1-ND
|
DigiKey | IC REG BUCK 1.8V 600MA SOT25-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
177 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
XC9236A18DMR-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9236A18DMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
865-XC9236A18DMR-G
|
Mouser Electronics | Switching Voltage Regulators 600mA PFM/PWM DCDC Converter RoHS: Compliant | 0 |
|
$0.7870 / $1.7900 | Order Now |
DISTI #
XC9236A18DMR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 1.8VDC, 0.6A, SOT25 Min Qty: 1 | 0 |
|
$1.0800 / $1.5800 | RFQ |
DISTI #
XC9236A18DMR-G
|
Avnet Silica | Conv DC-DC Single Step Down 2V 6V 5-Pin SOT-25 T/R (Alt: XC9236A18DMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOT23-5 | 4135 |
|
RFQ |
Part Details for XC9236A18DMR-G
XC9236A18DMR-G CAD Models
XC9236A18DMR-G Part Data Attributes:
|
XC9236A18DMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9236A18DMR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |