Part Details for XC9235A10CMR-G by Torex Semiconductor LTD
Overview of XC9235A10CMR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9235A10CMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9235A10CMR-G-ND
|
DigiKey | IC REG BUCK 1V 600MA SOT25-5 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 / $0.8181 | Buy Now |
DISTI #
XC9235A10CMR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1V 600mA 2V to 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9235A10CMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
865-XC9235A10CMR-G
|
Mouser Electronics | Switching Voltage Regulators 600mA Synchronous Step-Down DCDC Converter RoHS: Compliant | 0 |
|
$0.7700 / $0.8180 | Order Now |
DISTI #
XC9235A10CMR-G
|
Avnet Americas | DC/DC Converter Synchronous Step-Down Single 1V 600mA 2V to 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9235A10CMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
Part Details for XC9235A10CMR-G
XC9235A10CMR-G CAD Models
XC9235A10CMR-G Part Data Attributes:
|
XC9235A10CMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9235A10CMR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Current-mode, 0.6A, 1380kHz Switching Freq-Max, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |