Part Details for XC9224B081AR-G by Torex Semiconductor LTD
Overview of XC9224B081AR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC9224B081AR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9224B081AR-G-ND
|
DigiKey | IC REG BUCK ADJ 1A 10MSOP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2316 / $1.3737 | Buy Now |
DISTI #
XC9224B081AR-G
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Step Down 2.5V to 6V Input 10-Pin MSOP T/R - Tape and Reel (Alt: XC9224B081AR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC9224B081AR-G
|
Mouser Electronics | Switching Voltage Regulators 1A Synchronous Step-Down DCDC Converter RoHS: Compliant | 0 |
|
$1.2400 / $1.3800 | Order Now |
DISTI #
XC9224B081AR-G
|
TME | PMIC, DC/DC converter, Uin: 2.5÷6VDC, Uout: 0.9÷6VDC, 1A, MSOP10 Min Qty: 1 | 0 |
|
$1.3300 / $1.9700 | RFQ |
DISTI #
XC9224B081AR-G
|
Avnet Silica | DC DC Cntrlr Single-OUT Sync Step Down 2.5V to 6V Input 10-Pin MSOP T/R (Alt: XC9224B081AR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900658640
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: No Container: Cut Tape | 1000 |
|
$0.9410 / $2.3500 | Buy Now |
Part Details for XC9224B081AR-G
XC9224B081AR-G CAD Models
XC9224B081AR-G Part Data Attributes
|
XC9224B081AR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9224B081AR-G
Torex Semiconductor LTD
Switching Regulator, Voltage-mode, 2A, 1150kHz Switching Freq-Max, PDSO10, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |