Part Details for XC9221A095ER-G by Torex Semiconductor LTD
Results Overview of XC9221A095ER-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9221A095ER-G Information
XC9221A095ER-G by Torex Semiconductor LTD is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC9221A095ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9221A095ER-G-ND
|
DigiKey | 16V INPUT STEP-DOWN DCDC CONTROL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6628 / $0.7158 | Buy Now |
DISTI #
XC9221A095ER-G
|
Avnet Americas | DC/DC Controller Step Down Single-Out 2.8V to 16V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9221A095ER... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6773 / $0.7192 | Buy Now |
Part Details for XC9221A095ER-G
XC9221A095ER-G CAD Models
XC9221A095ER-G Part Data Attributes
|
XC9221A095ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9221A095ER-G
Torex Semiconductor LTD
Switching Controller, Voltage-mode, 3A, 575kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HVSON, SOLCC6,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
Alternate Parts for XC9221A095ER-G
This table gives cross-reference parts and alternative options found for XC9221A095ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9221A095ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9221A095EL | Torex Semiconductor LTD | Check for Price | Switching Regulator/Controller | XC9221A095ER-G vs XC9221A095EL |
XC9221A095ER | Torex Semiconductor LTD | Check for Price | Switching Controller, Voltage-mode, 3A, 575kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, USP-6 | XC9221A095ER-G vs XC9221A095ER |
XC9221B095ER | Torex Semiconductor LTD | Check for Price | Switching Controller, Voltage-mode, 3A, 575kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, USP-6 | XC9221A095ER-G vs XC9221B095ER |
XC9221B095ER-G | Torex Semiconductor LTD | Check for Price | Switching Controller, Voltage-mode, 3A, 575kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | XC9221A095ER-G vs XC9221B095ER-G |
XC9221D095EL | Torex Semiconductor LTD | Check for Price | Switching Regulator/Controller | XC9221A095ER-G vs XC9221D095EL |
XC9221D095ER | Torex Semiconductor LTD | Check for Price | Switching Controller, Voltage-mode, 3A, 575kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, USP-6 | XC9221A095ER-G vs XC9221D095ER |
XC9221D095ER-G | Torex Semiconductor LTD | Check for Price | Switching Controller, Voltage-mode, 3A, 575kHz Switching Freq-Max, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | XC9221A095ER-G vs XC9221D095ER-G |
XC9221B095EL | Torex Semiconductor LTD | Check for Price | Switching Regulator/Controller | XC9221A095ER-G vs XC9221B095EL |