Part Details for XC9213B103VR-G by Torex Semiconductor LTD
Overview of XC9213B103VR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9213B103VR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC9213B103VR-GCT-ND
|
DigiKey | IC REG BUCK 1V 5A 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$1.7463 / $3.4800 | Buy Now |
DISTI #
XC9213B103VR-G
|
Avnet Americas | DC/DC Controller Synchronous Step Down Single-Out 4V to 25V 16-Pin TSSOP T/R - Tape and Reel (Alt: XC9213B103VR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC9213B103VR-G
|
Mouser Electronics | Switching Controllers 25V Input Synchronous Step-Down DCDC Converter RoHS: Compliant | 0 |
|
$3.1300 / $3.4800 | Order Now |
DISTI #
XC9213B103VR-G
|
Avnet Silica | DC/DC Controller Synchronous Step Down Single-Out 4V to 25V 16-Pin TSSOP T/R (Alt: XC9213B103VR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC9213B103VR-G
XC9213B103VR-G CAD Models
XC9213B103VR-G Part Data Attributes
|
XC9213B103VR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9213B103VR-G
Torex Semiconductor LTD
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |