Part Details for XC9142D38CMR-G by Torex Semiconductor LTD
Overview of XC9142D38CMR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC9142D38CMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1245
|
Newark | Dc/Dc Conv, Sync Boost, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Torex XC9142D38CMR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2211 |
|
$0.6210 | Buy Now |
DISTI #
893-XC9142D38CMR-GCT-ND
|
DigiKey | IC REG BOOST 3.8V 500MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
XC9142D38CMR-G
|
Avnet Americas | Load Disconnection Function 0.8A Step-Up DC/DC Converter 0.65V to 6V Input Voltage 3.8V Output Voltage 1.2MHz Oscillation Frequency Surface Mount 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9142D38CMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5670 | Buy Now |
DISTI #
865-XC9142D38CMR-G
|
Mouser Electronics | Switching Voltage Regulators 0.8A Synchronous Step-up DC/DC Converter RoHS: Compliant | 0 |
|
$0.4850 / $0.5310 | Order Now |
DISTI #
XC9142D38CMR-G
|
Avnet Silica | Load Disconnection Function 0.8A Step-Up DC/DC Converter 0.65V to 6V Input Voltage 3.8V Output Voltage 1.2MHz Oscillation Frequency Surface Mount 5-Pin SOT-25 T/R (Alt: XC9142D38CMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC9142D38CMR-G
XC9142D38CMR-G CAD Models
XC9142D38CMR-G Part Data Attributes
|
XC9142D38CMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9142D38CMR-G
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 3.876 V | |
Output Voltage-Min | 3.724 V | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for XC9142D38CMR-G
This table gives cross-reference parts and alternative options found for XC9142D38CMR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9142D38CMR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9142D38CER-G | Switching Regulator, | Torex Semiconductor LTD | XC9142D38CMR-G vs XC9142D38CER-G |
XC9142D38C0R-G | Switching Regulator, | Torex Semiconductor LTD | XC9142D38CMR-G vs XC9142D38C0R-G |