Part Details for XC9135C31CDR-G by Torex Semiconductor LTD
Overview of XC9135C31CDR-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9135C31CDR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC9135C31CDR-G
|
Mouser Electronics | Switching Voltage Regulators 1A Driver Transistor Built-in Step-Up DCDC Converter with Load Disconnection RoHS: Compliant | 0 |
|
Order Now |
Part Details for XC9135C31CDR-G
XC9135C31CDR-G CAD Models
XC9135C31CDR-G Part Data Attributes
|
XC9135C31CDR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9135C31CDR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC10,.1,25/20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PWM/PFM | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.85 A | |
Output Voltage-Max | 3.162 V | |
Output Voltage-Min | 3.038 V | |
Output Voltage-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.1,25/20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for XC9135C31CDR-G
This table gives cross-reference parts and alternative options found for XC9135C31CDR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9135C31CDR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9135A31CDR-G | Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10 | Torex Semiconductor LTD | XC9135C31CDR-G vs XC9135A31CDR-G |
XC9135B31CDR-G | Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10 | Torex Semiconductor LTD | XC9135C31CDR-G vs XC9135B31CDR-G |
XC9135K31CDR-G | Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10 | Torex Semiconductor LTD | XC9135C31CDR-G vs XC9135K31CDR-G |