-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC9135B18CDR-G
|
Mouser Electronics | Switching Voltage Regulators 1A Driver Transistor Built-in Step-Up DCDC Converter with Load Disconnection RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9135B18CDR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9135B18CDR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC10,.1,25/20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PWM/PFM | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.85 A | |
Output Voltage-Max | 1.836 V | |
Output Voltage-Min | 1.764 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.1,25/20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |