Part Details for XC9135A28CDR-G by Torex Semiconductor LTD
Overview of XC9135A28CDR-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC9135A28CDR-G
XC9135A28CDR-G CAD Models
XC9135A28CDR-G Part Data Attributes:
|
XC9135A28CDR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9135A28CDR-G
Torex Semiconductor LTD
Switching Regulator/Controller, Voltage-mode, 1380kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SON, SOLCC10,.1,25/20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.1,25/20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |