Part Details for XC9122D091ER-G by Torex Semiconductor LTD
Overview of XC9122D091ER-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC9122D091ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9122D091ER-G-ND
|
DigiKey | STEP-UP DC/DC CONTROLLER, MAXDUT Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $0.6817 | Buy Now |
DISTI #
XC9122D091ER-G
|
Avnet Americas | DC/DC Controller Step Up Single-Out 1.8V to 6V 6-Pin USP-C T/R - Tape and Reel (Alt: XC9122D091ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XC9122D091ER-G
XC9122D091ER-G CAD Models
XC9122D091ER-G Part Data Attributes
|
XC9122D091ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9122D091ER-G
Torex Semiconductor LTD
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Time@Peak Reflow Temperature-Max (s) | 10 |