Part Details for XC9121B091MR-G by Torex Semiconductor LTD
Overview of XC9121B091MR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for XC9121B091MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9121B091MR-G-ND
|
DigiKey | STEP-UP DCDC CONTROLLER MAX.DUTY Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7117 / $0.7390 | Buy Now |
DISTI #
XC9121B091MR-G
|
Avnet Americas | DC/DC Controller Step Up Single-Out 1.8V to 6V 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC9121B091MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC9121B091MR-G
|
Mouser Electronics | Switching Voltage Regulators Step-Up DCDC Controller Max.Duty 93% RoHS: Compliant | 0 |
|
$0.6960 / $0.7390 | Order Now |
Part Details for XC9121B091MR-G
XC9121B091MR-G CAD Models
XC9121B091MR-G Part Data Attributes
|
XC9121B091MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9121B091MR-G
Torex Semiconductor LTD
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |