Part Details for XC888CM8FFI3V3ACFXUMA1 by Infineon Technologies AG
Overview of XC888CM8FFI3V3ACFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XC888CM8FFI3V3ACFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC888CM8FFI3V3ACFX
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: XC888CM8FFI3V3ACFX) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XC888CM8FFI3V3ACFXUMA1
XC888CM8FFI3V3ACFXUMA1 CAD Models
XC888CM8FFI3V3ACFXUMA1 Part Data Attributes
|
XC888CM8FFI3V3ACFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC888CM8FFI3V3ACFXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 3.3V NOMINAL SUPPLY VOLTAGE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |