Part Details for XC888CM8FFA5VACKXUMA1 by Infineon Technologies AG
Results Overview of XC888CM8FFA5VACKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC888CM8FFA5VACKXUMA1 Information
XC888CM8FFA5VACKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC888CM8FFA5VACKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC888CM8FFA5VACKXUMA1
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 32KB Flash 5V 64-Pin LQFP T/R - Tape and Reel (Alt: XC888CM8FFA5VACKXUMA1) RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0 |
|
RFQ | |
DISTI #
86050869
|
Verical | MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 64-Pin LQFP T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2201 | Americas - 1060 |
|
$3.8125 / $4.4000 | Buy Now |
|
Rochester Electronics | XC888 - XC800 I-Family Microcontroller , 8-Bit, 8051 CPU RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1060 |
|
$3.0500 / $3.5900 | Buy Now |
DISTI #
SP000607006
|
EBV Elektronik | MCU 8Bit XC800 8051 CISC 32KB Flash 5V 64Pin LQFP TR (Alt: SP000607006) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC888CM8FFA5VACKXUMA1
XC888CM8FFA5VACKXUMA1 CAD Models
XC888CM8FFA5VACKXUMA1 Part Data Attributes
|
XC888CM8FFA5VACKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC888CM8FFA5VACKXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP48,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1792 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 32.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |