Part Details for XC886LM8FFI5VACFXUMA1 by Infineon Technologies AG
Overview of XC886LM8FFI5VACFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XC886LM8FFI5VACFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148587
|
Verical | MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 48-Pin TQFP T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2301 | Americas - 3944 |
|
$2.8375 / $3.1375 | Buy Now |
DISTI #
86148831
|
Verical | MCU 8-bit XC800 CISC 32KB Flash 5V Automotive AEC-Q100 48-Pin TQFP T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2201 | Americas - 3888 |
|
$2.8375 / $3.1375 | Buy Now |
|
Rochester Electronics | XC886 - XC800 I-Family Microcontroller , 8-Bit, 8051 CPU RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7832 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
XC886LM8FFI5VACF
|
TME | IC: microcontroller 8051, Interface: SPI,UART x2, 3÷5VDC Min Qty: 1 | 0 |
|
$2.7000 / $4.0900 | RFQ |
Part Details for XC886LM8FFI5VACFXUMA1
XC886LM8FFI5VACFXUMA1 CAD Models
XC886LM8FFI5VACFXUMA1 Part Data Attributes
|
XC886LM8FFI5VACFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC886LM8FFI5VACFXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP48, GREEN, PLASTIC, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 3.3V NOMINAL SUPPLY VOLTAGE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |