Microcontrollers and Processors
XC866L2FRA3VBELXUMA1
Infineon Technologies AG
Description: Microcontroller, CMOS

Overview of XC866L2FRA3VBELXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC866L2FRA3VBELXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # XC866L2FRA3VBELXUM
Avnet Americas MCU 8-Bit XC800 8051 CISC 8KB Flash 3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XC866L2FRA3VBELXUM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for XC866L2FRA3VBELXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC866L2FRA3VBELXUMA1 by Infineon Technologies AG

XC866L2FRA3VBELXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Infineon
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Length
9.7 mm
Number of I/O Lines
27
Number of Terminals
38
PWM Channels
YES
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
75 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. XC866L2FRA3VBELXUMA1
    Infineon Technologies AG
    Microcontroller, CMOS
    VS

Related Parts for XC866L2FRA3VBELXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC866L2FRA3VBELXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC866L2FRA3VBELXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of XC866L2FRA3VBELXUMA1 would you like to use for your alert(s)?
  • Please alert me when XC866L2FRA3VBELXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC866L2FRA3VBELXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC866L2FRA3VBELXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC866L2FRA3VBELXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC866L2FRA3VBELXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC866L2FRA3VBELXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: