Part Details for XC836M2FRIABFXUMA1 by Infineon Technologies AG
Overview of XC836M2FRIABFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC836M2FRIABFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC836M2FRIABFXUMA1TR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28TSSOP Min Qty: 3000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6434 | Buy Now |
DISTI #
XC836M2FRIABFXUMA1
|
Avnet Americas | SINGLE-CHIP MICROCONTROLLER 8-BIT - Tape and Reel (Alt: XC836M2FRIABFXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.7128 / $1.9574 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
DISTI #
XC836M2FRIABF
|
TME | IC: microcontroller 8051, Interface: DALI,I2C,SPI,UART, -40÷85°C Min Qty: 1 | 0 |
|
$1.7600 / $2.6600 | RFQ |
DISTI #
SP000843558
|
EBV Elektronik | SINGLE-CHIP MICROCONTROLLER 8-BIT (Alt: SP000843558) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | EBV - 42000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$2.1000 / $2.2600 | Buy Now |
Part Details for XC836M2FRIABFXUMA1
XC836M2FRIABFXUMA1 CAD Models
XC836M2FRIABFXUMA1 Part Data Attributes
|
XC836M2FRIABFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC836M2FRIABFXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO28, GREEN, PLASTIC, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25.6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 15.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |