Part Details for XC822T1FRIAAFXUMA1 by Infineon Technologies AG
Results Overview of XC822T1FRIAAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC822T1FRIAAFXUMA1 Information
XC822T1FRIAAFXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC822T1FRIAAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC822T1FRIAAFXUMA1
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: XC822T1FRIAAFXUMA... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
86142004
|
Verical | MCU 8-bit XC800 CISC 4KB Flash 3.3V/5V T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$1.2325 / $1.3625 | Buy Now |
|
Rochester Electronics | XC822 - XC800 I-Family Microcontroller , 8-Bit, 8051 CPU RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$0.9860 / $1.1600 | Buy Now |
DISTI #
XC822T1FRIAAF
|
TME | IC: microcontroller 8051, Interface: DALI,I2C,SPI,UART, -40÷85°C Min Qty: 1 | 0 |
|
$1.2500 / $1.9000 | RFQ |
Part Details for XC822T1FRIAAFXUMA1
XC822T1FRIAAFXUMA1 CAD Models
XC822T1FRIAAFXUMA1 Part Data Attributes
|
XC822T1FRIAAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC822T1FRIAAFXUMA1
Infineon Technologies AG
Microcontroller, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | XC800 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25.6 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |