Part Details for XC822MT1FRIAAFXUMA1 by Infineon Technologies AG
Overview of XC822MT1FRIAAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC822MT1FRIAAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-XC822MT1FRIAAFXUMA1-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 194 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
6649 In Stock |
|
$1.5500 | Buy Now |
DISTI #
XC822MT1FRIAAFXUMA1TR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 194 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.4454 | Buy Now |
DISTI #
XC822MT1FRIAAFXUMA
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: XC822MT1FRIAAFXUMA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.5064 / $1.7216 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
|
Rochester Electronics | XC822 - XC800 I-Family Microcontroller , 8-Bit, 8051 CPU RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6649 |
|
$1.3300 / $1.5700 | Buy Now |
DISTI #
XC822MT1FRIAAF
|
TME | IC: microcontroller 8051, Interface: DALI,I2C,SPI,UART, -40÷85°C Min Qty: 1 | 396 |
|
$1.1100 / $1.1200 | Buy Now |
DISTI #
SP000795358
|
EBV Elektronik | MCU 8-Bit XC800 8051 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R (Alt: SP000795358) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC822MT1FRIAAFXUMA1
XC822MT1FRIAAFXUMA1 CAD Models
XC822MT1FRIAAFXUMA1 Part Data Attributes:
|
XC822MT1FRIAAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC822MT1FRIAAFXUMA1
Infineon Technologies AG
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | XC800 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25.6 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |