Part Details for XC8101M1375C by Freescale Semiconductor
Overview of XC8101M1375C by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC8101M1375C
XC8101M1375C CAD Models
XC8101M1375C Part Data Attributes
|
XC8101M1375C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XC8101M1375C
Freescale Semiconductor
IC,DSP,16-BIT,CMOS,BGA,332PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | FBGA, BGA332,19X19,32 | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
Format | FIXED-POINT | |
JESD-30 Code | S-PBGA-332 | |
Number of Terminals | 332 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA332,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Power Supplies | 1.6,3.3 V | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |