XC7Z035-2FBG676E
Description: SoC, CMOS, PBGA676, FBGA-676

Overview of XC7Z035-2FBG676E by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC7Z035-2FBG676E by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # XC7Z035-2FBG676E-ND
DigiKey IC SOC CORTEX-A9 800MHZ 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1 $1,640.0000
$1,640.0000 Buy Now
DISTI # 217-XC7Z035-2FBG676E
Mouser Electronics SoC FPGA XC7Z035-2FBG676E RoHS: Compliant 3
  • 1 $1,672.7300
$1,672.7300 Buy Now
DISTI # XC7Z035-2FBG676E
Avnet Asia FPGA Zynq-7000 275000 Cells 28nm Technology 1V 676-Pin FCBGA Tray (Alt: XC7Z035-2FBG676E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days 0
  • 1 $1,726.3158
  • 2 $1,703.8961
  • 3 $1,682.0513
  • 5 $1,660.7595
  • 10 $1,619.7530
  • 25 $1,580.7229
  • 50 $1,543.5294
$1,543.5294 / $1,726.3158 Buy Now

CAD Models for XC7Z035-2FBG676E by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7Z035-2FBG676E by AMD

XC7Z035-2FBG676E
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FBGA-676
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
AMD
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
4
Number of Terminals
676
Operating Temperature-Max
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Seated Height-Max
2.54 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. XC7Z035-2FBG676E
    AMD
    SoC, CMOS, PBGA676, FBGA-676
    VS

Related Parts for XC7Z035-2FBG676E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7Z035-2FBG676E by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7Z035-2FBG676E by AMD

  • Please alert me when XC7Z035-2FBG676E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC7Z035-2FBG676E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7Z035-2FBG676E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC7Z035-2FBG676E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7Z035-2FBG676E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7Z035-2FBG676E by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: