Part Details for XC7Z030-3FFG676E by AMD
Overview of XC7Z030-3FFG676E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z030-3FFG676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7Z030-3FFG676E-ND
|
DigiKey | IC SOC CORTEX-A9 1GHZ 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$647.4000 | Buy Now |
DISTI #
217-XC7Z030-3FFG676E
|
Mouser Electronics | SoC FPGA XC7Z030-3FFG676E RoHS: Compliant | 3 |
|
$647.3700 | Buy Now |
DISTI #
XC7Z030-3FFG676E
|
Avnet Asia | MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 676-Pin FCBGA (Alt: XC7Z030-3FFG676E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC7Z030-3FFG676E
XC7Z030-3FFG676E CAD Models
XC7Z030-3FFG676E Part Data Attributes:
|
XC7Z030-3FFG676E
AMD
Buy Now
|
Compare Parts:
XC7Z030-3FFG676E
AMD
|
Samacsys Manufacturer | AMD |